- RF Receiver ASK 315MHz ~ 345MHz -113dBm PCB, Surface Mount PG-TSSOP-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5201

DigiKey Part Number
2156-TDA5201-ND
Manufacturer
Manufacturer Product Number
TDA5201
Description
ASK SINGLE CONVERSION RECEIVER
Customer Reference
Detailed Description
- RF Receiver ASK 315MHz ~ 345MHz -113dBm PCB, Surface Mount PG-TSSOP-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Frequency
315MHz ~ 345MHz
Sensitivity
-113dBm
Data Rate (Max)
-
Modulation or Protocol
ASK
Applications
Alarm Systems, Communication Systems, Remote Control Systems
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RSSI Equipped
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.048
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:40048
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1761,46301 €257,49 €
Unit Price without VAT:1,46301 €
Unit Price with VAT:1,74098 €