
TDA20142/2,557 | |
|---|---|
DigiKey Part Number | 2156-TDA20142/2557-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | TDA20142/2,557 |
Description | 8PSK SATELLITE TUNER WITH INTEGR |
Customer Reference | |
Detailed Description | Video Tuner IC 28-HVQFN (5x5) Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Tuner | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-HVQFN (5x5) |
| Tray: | 2450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

