
TDA18273HN/C1 | |
|---|---|
DigiKey Part Number | 2156-TDA18273HN/C1-ND |
Manufacturer | |
Manufacturer Product Number | TDA18273HN/C1 |
Description | IC SILICON TUNER HYBRID 40HVQFN |
Customer Reference | |
Detailed Description | Video Tuner IC I2C 40-HVQFN (6x6) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 3.3V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Function Tuner | Supplier Device Package 40-HVQFN (6x6) |
Applications Professional Video |
| Bulk: | 35295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

