
TCA3385-FP | |
|---|---|
DigiKey Part Number | 2156-TCA3385-FP-ND |
Manufacturer | Motorola |
Manufacturer Product Number | TCA3385-FP |
Description | TELEPHONE RINGER CIRCUIT, PDSO16 |
Customer Reference | |
Detailed Description | Telecom IC 16-SOG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.4V ~ 2.3V, 2.75V ~ 3.45V | |
Current - Supply | 25mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOG |
| Bulk: | 2364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,71258 € | 258,60 € |
| Unit Price without VAT: | 1,71258 € |
|---|---|
| Unit Price with VAT: | 2,03797 € |

