
TC4949VPA | |
|---|---|
DigiKey Part Number | 2156-TC4949VPA-ND |
Manufacturer | |
Manufacturer Product Number | TC4949VPA |
Description | IC REG LINEAR 5V 100MA 8-DIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 260 µA | |
Current - Supply (Max) | 5 mA | |
PSRR | - | |
Control Features | Delay, Reset Output | |
Protection Features | Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Bulk: | 930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,96386 € | 257,35 € |
| Unit Price without VAT: | 0,96386 € |
|---|---|
| Unit Price with VAT: | 1,14699 € |

