


TC33374VAV | |
|---|---|
DigiKey Part Number | 2156-TC33374VAV-ND |
Manufacturer | |
Manufacturer Product Number | TC33374VAV |
Description | IC REG LINEAR HI VOLT SWITCHING |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.5 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 10V | |
Duty Cycle | 74% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 90 W | |
Fault Protection | Current Limiting, Over Temperature, UVLO | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 1048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,15150 € | 258,18 € |
| Unit Price without VAT: | 2,15150 € |
|---|---|
| Unit Price with VAT: | 2,56029 € |

