


TC33373VAT | |
|---|---|
DigiKey Part Number | 2156-TC33373VAT-ND |
Manufacturer | |
Manufacturer Product Number | TC33373VAT |
Description | IC REG LINEAR HI VOLT SWITCHING |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz TO-220-5 |
Datasheet | Datasheet |
Category | Duty Cycle 74% |
Manufacturer Microchip Technology | Frequency - Switching 100kHz |
Packaging Bulk | Power (Watts) 75 W |
Part Status Active | Fault Protection Current Limiting, Over Temperature, UVLO |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-220-5 |
Voltage - Breakdown 700V | Supplier Device Package TO-220-5 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 8.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.5V ~ 10V |
| Bulk: | 1311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 149 | 1,72195 € | 256,57 € |
| Unit Price without VAT: | 1,72195 € |
|---|---|
| Unit Price with VAT: | 2,04912 € |

