
TC33368VOM | |
|---|---|
DigiKey Part Number | 2156-TC33368VOM-ND |
Manufacturer | |
Manufacturer Product Number | TC33368VOM |
Description | POWER FACTOR CONTROLLER |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 16 mA | |
Voltage - Supply | 16V | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 5258 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31670 € | 259,39 € |
| Unit Price without VAT: | 1,31670 € |
|---|---|
| Unit Price with VAT: | 1,56687 € |

