
TC33067EPE | |
|---|---|
DigiKey Part Number | 2156-TC33067EPE-ND |
Manufacturer | |
Manufacturer Product Number | TC33067EPE |
Description | RESONANT MODE SWITCHING CONTROLL |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 525kHz ~ 2.05MHz 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 20V | |
Duty Cycle | - | |
Frequency - Switching | 525kHz ~ 2.05MHz | |
Fault Protection | UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,72120 € | 258,18 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

