
TC33025VOETR | |
|---|---|
DigiKey Part Number | 2156-TC33025VOETR-ND |
Manufacturer | |
Manufacturer Product Number | TC33025VOETR |
Description | DOUBLE-ENDED PWM CONTROLLER |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 400kHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 9.2 V | |
Voltage - Supply (Vcc/Vdd) | 0.8V ~ 30V | |
Duty Cycle | 90% | |
Frequency - Switching | 400kHz | |
Fault Protection | Current Limiting, Over Voltage, UVLO | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 2771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,19449 € | 258,95 € |
| Unit Price without VAT: | 2,19449 € |
|---|---|
| Unit Price with VAT: | 2,61144 € |

