
TC2951-3.0VOA | |
|---|---|
DigiKey Part Number | 2156-TC2951-3.0VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC2951-3.0VOA |
Description | IC REG LINEAR 3V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Current Limit, Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.45V @ 100mA |
| Bulk: | 2212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,94339 € | 255,66 € |
| Unit Price without VAT: | 0,94339 € |
|---|---|
| Unit Price with VAT: | 1,12263 € |

