
TC2950-3.0VVBTR | |
|---|---|
DigiKey Part Number | 2156-TC2950-3.0VVBTR-ND |
Manufacturer | |
Manufacturer Product Number | TC2950-3.0VVBTR |
Description | IC REG LINEAR 3V 100MA DPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Current Limit, Enable, Error Flag |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package DPAK-3 |
Voltage Dropout (Max) 0.45V @ 100mA |
| Bulk: | 7387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

