Amplifier IC 4-Channel (Quad) Class D 36-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5514BTDKDRQ1

DigiKey Part Number
2156-TAS5514BTDKDRQ1-296-ND
Manufacturer
Manufacturer Product Number
TAS5514BTDKDRQ1
Description
TAS5514B-Q1 4-CHANNEL AUTOMOTIVE
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 36-HSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Class D
Supplier Device Package
36-HSSOP
Output Type
4-Channel (Quad)
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
150W x 4 @ 2Ohm
Base Product Number
Voltage - Supply
6V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,81917 €259,66 €
Unit Price without VAT:10,81917 €
Unit Price with VAT:12,87481 €