
TAS5100AIDAP | |
|---|---|
DigiKey Part Number | 2156-TAS5100AIDAP-ND |
Manufacturer | |
Manufacturer Product Number | TAS5100AIDAP |
Description | AUDIO AMPLIFIER, 2 CHANNEL(S) |
Customer Reference | |
Detailed Description | Amplifier IC 4 Half Bridge Class D 32-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class D | |
Output Type | 4 Half Bridge | |
Max Output Power x Channels @ Load | 30W x 1 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-TSSOP (0.240", 6.10mm Width) Exposed Pad | |
Base Product Number |
| Bulk: | 892 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,12739 € | 255,93 € |
| Unit Price without VAT: | 11,12739 € |
|---|---|
| Unit Price with VAT: | 13,24159 € |

