
T4240NSN7PQB | |
|---|---|
DigiKey Part Number | 2156-T4240NSN7PQB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | T4240NSN7PQB |
Description | IC MPU 1.8GHZ 1932FCPBGA |
Customer Reference | |
Detailed Description | PowerPC e6500 Microprocessor IC - 24 Core, 64-Bit 1.8GHz 1932-FCPBGA (45x45) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (16), 10Gbps (4) |
Manufacturer NXP Semiconductors | SATA SATA 3Gbps (2) |
Packaging Bulk | USB USB 2.0 + PHY (2) |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC e6500 | Security Features Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage |
Number of Cores/Bus Width 24 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.8GHz | Package / Case 1932-BBGA, FCBGA |
RAM Controllers DDR3, DDR3L | Supplier Device Package 1932-FCPBGA (45x45) |
Graphics Acceleration No | Additional Interfaces I2C, MMC/SD, PCIe, RapidIO, SPI, UART |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.085,58000 € | 1.085,58 € |
| Unit Price without VAT: | 1.085,58000 € |
|---|---|
| Unit Price with VAT: | 1.291,84020 € |

