Zener Diode 4.3 V 200 mW ±7% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM3Z4V3T1

DigiKey Part Number
2156-SZMM3Z4V3T1-ND
Manufacturer
Manufacturer Product Number
SZMM3Z4V3T1
Description
DIODE ZENER 4.3V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:30000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06885 €249,24 €
Unit Price without VAT:0,06885 €
Unit Price with VAT:0,08193 €