82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMC51AT3G

DigiKey Part Number
2156-SZ1SMC51AT3G-OS-ND
Manufacturer
Manufacturer Product Number
SZ1SMC51AT3G
Description
TVS DIODE 51VWM 82.4VC SMC
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.488
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2488
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5050,50776 €256,42 €
Unit Price without VAT:0,50776 €
Unit Price with VAT:0,60423 €