
SY88943VKG | |
|---|---|
DigiKey Part Number | 576-2077-5-ND |
Manufacturer | |
Manufacturer Product Number | SY88943VKG |
Description | IC LIMIT AMP 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88943VKG Models |
Category | Applications Optical Networks |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 10-MSOP |
Type Limiting Postamplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,34330 € | 1.034,33 € |
| Unit Price without VAT: | 10,34330 € |
|---|---|
| Unit Price with VAT: | 12,30853 € |

