AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL05ZC

DigiKey Part Number
2156-SY10EL05ZC-MI-ND
Manufacturer
Manufacturer Product Number
SY10EL05ZC
Description
IC AND/NAND GATE 1-CIR 8-SOIC
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL05ZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.042
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:8042
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1701,51465 €257,49 €
Unit Price without VAT:1,51465 €
Unit Price with VAT:1,80243 €