Multiplexer 1 x 8:1 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E163JC

DigiKey Part Number
2156-SY10E163JC-MI-ND
Manufacturer
Manufacturer Product Number
SY10E163JC
Description
IC MULTIPLEXER 1 X 8:1 28-PLCC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY10E163JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
-4.2V ~ -5.5V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:487
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,83316 €259,66 €
Unit Price without VAT:6,83316 €
Unit Price with VAT:8,13146 €