
SY10E143JC TR | |
|---|---|
DigiKey Part Number | 2156-SY10E143JC TR-ND |
Manufacturer | |
Manufacturer Product Number | SY10E143JC TR |
Description | IC REG PIPE PSH PUL 9BIT 28PLCC |
Customer Reference | |
Detailed Description | Shift Register, Pipeline 1 Element 9 Bit 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
Category | Number of Bits per Element 9 |
Manufacturer Microchip Technology | Voltage - Supply -4.2V ~ -5.5V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Logic Type Register, Pipeline | Supplier Device Package 28-PLCC (11.48x11.48) |
Output Type Push-Pull | Base Product Number |
Number of Elements 1 |
| Bulk: | 750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

