
SY100S304FC | |
|---|---|
DigiKey Part Number | 2156-SY100S304FC-MI-ND |
Manufacturer | |
Manufacturer Product Number | SY100S304FC |
Description | IC AND/NAND GATE 5-CIR 24CERPACK |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 5 Circuit 10 Input (2, 2, 2, 2, 2) Input 24-CerPack |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 24-CQFlatPack, CerPack |
Number of Circuits 5 | Supplier Device Package 24-CerPack |
Number of Inputs 10 Input (2, 2, 2, 2, 2) | Base Product Number |
| Bulk: | 91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,85591 € | 257,66 € |
| Unit Price without VAT: | 5,85591 € |
|---|---|
| Unit Price with VAT: | 6,96853 € |

