
SY100S301FC | |
|---|---|
DigiKey Part Number | 2156-SY100S301FC-MI-ND |
Manufacturer | |
Manufacturer Product Number | SY100S301FC |
Description | IC NOR/OR GATE 3-CIR 24-CERPACK |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 3 Circuit 15 Input (5, 5, 5) Input 24-CerPack |
Datasheet | Datasheet |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 4.2V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 24-CQFlatPack, CerPack |
Number of Circuits 3 | Supplier Device Package 24-CerPack |
Number of Inputs 15 Input (5, 5, 5) | Base Product Number |
| Bulk: | 421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,47340 € | 257,25 € |
| Unit Price without VAT: | 5,47340 € |
|---|---|
| Unit Price with VAT: | 6,51335 € |

