Data Transport Interface 28-PLCC (11.48x11.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100E445JC

DigiKey Part Number
2156-SY100E445JC-MI-ND
Manufacturer
Manufacturer Product Number
SY100E445JC
Description
SERIAL-TO-PARALLEL CONVERTER
Customer Reference
Detailed Description
Data Transport Interface 28-PLCC (11.48x11.48)
Datasheet
 Datasheet
EDA/CAD Models
SY100E445JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Data Transport
Interface
Serial In/Parallel Out
Voltage - Supply
-
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.213
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:3213
All prices are in EUR
Tube
QuantityUnit PriceExt Price
683,79529 €258,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79529 €
Unit Price with VAT:4,51640 €