
SVC389-TL-E | |
|---|---|
DigiKey Part Number | 2156-SVC389-TL-E-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SVC389-TL-E |
Description | DIODE VARACTOR 16V DUAL 3-CPH |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount 3-CPH |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 16 V |
Manufacturer Sanyo | Diode Type 1 Pair Common Cathode |
Packaging Bulk | Q @ Vr, F 200 @ 1V, 1MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 24pF @ 8V, 1MHz | Package / Case SC-96 |
Capacitance Ratio 19.5 | Supplier Device Package 3-CPH |
Capacitance Ratio Condition C1/C8 |
| Bulk: | 144823 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

