
SVC272-TL-E-SY | |
|---|---|
DigiKey Part Number | 2156-SVC272-TL-E-SY-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SVC272-TL-E-SY |
Description | DIODE VARACTOR 16V DUAL 3-MCPH |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount 3-MCPH |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 16 V |
Manufacturer Sanyo | Diode Type 1 Pair Common Cathode |
Packaging Bulk | Q @ Vr, F 150 @ 2V, 100MHz |
Part Status Obsolete | Operating Temperature 125°C (TJ) |
Capacitance @ Vr, F 18.55pF @ 8V, 1MHz | Mounting Type Surface Mount |
Capacitance Ratio 2.3 | Package / Case 3-SMD, Flat Leads |
Capacitance Ratio Condition C2/C8 | Supplier Device Package 3-MCPH |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.229 | 0,20398 € | 250,69 € |
| Unit Price without VAT: | 0,20398 € |
|---|---|
| Unit Price with VAT: | 0,24274 € |

