
SVC270-TL-E-SY | |
|---|---|
DigiKey Part Number | 2156-SVC270-TL-E-SY-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | SVC270-TL-E-SY |
Description | DIODE VARACTOR 16V DUAL SC-70FL |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount SC-70FL/MCPH3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 28.2pF @ 8V, 1MHz | |
Capacitance Ratio | 1.75 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 100 @ 3V, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | SC-70FL/MCPH3 |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.273 | 0,11188 € | 254,30 € |
| Unit Price without VAT: | 0,11188 € |
|---|---|
| Unit Price with VAT: | 0,13314 € |

