
SVC220-PM-TB-E | |
|---|---|
DigiKey Part Number | 2156-SVC220-PM-TB-E-ND |
Manufacturer | |
Manufacturer Product Number | SVC220-PM-TB-E |
Description | DIODE VARACTOR 16V DUAL 3-CP |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount 3-CP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | - | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 100 @ 3V, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP |
| Bulk: | 117000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

