
STK672-740B-E | |
|---|---|
DigiKey Part Number | 2156-STK672-740B-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | STK672-740B-E |
Description | TWO PHASE, STEPPING MOTOR DRIVER |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 19-SIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Sanyo | Current - Output 3.3A |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 0V ~ 46V |
Motor Type - Stepper Unipolar | Operating Temperature -20°C ~ 105°C (TC) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (2) | Package / Case 19-SSIP Formed Leads |
Interface Parallel | Supplier Device Package 19-SIP |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2 |
| Tube: | 3765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,57543 € | 256,47 € |
| Unit Price without VAT: | 5,57543 € |
|---|---|
| Unit Price with VAT: | 6,63476 € |

