MFR Recommended

STK5Q4U362J-E | |
|---|---|
DigiKey Part Number | STK5Q4U362J-EOS-ND |
Manufacturer | |
Manufacturer Product Number | STK5Q4U362J-E |
Description | IC HALF BRIDGE DRIVER 10A |
Customer Reference | |
Detailed Description | Half Bridge (3) Driver AC Motors IGBT |
Datasheet | Datasheet |
EDA/CAD Models | STK5Q4U362J-E Models |
Category | Current - Peak Output 20A |
Manufacturer onsemi | Voltage - Supply 12.5V ~ 17.5V |
Packaging Tube | Voltage - Load 400V (Max) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Output Configuration Half Bridge (3) | Features Status Flag |
Applications AC Motors | Fault Protection Current Limiting, UVLO |
Interface Logic | Mounting Type Through Hole |
Load Type Inductive | Package / Case 38-DIP Module, 24 Leads |
Technology IGBT | Base Product Number |
Current - Output / Channel 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFAQ1060L36T | onsemi | 194 | 488-NFAQ1060L36T-ND | 13,96000 € | MFR Recommended |


