
STK14C88-3WF45 | |
|---|---|
DigiKey Part Number | 2156-STK14C88-3WF45-CY-ND |
Manufacturer | |
Manufacturer Product Number | STK14C88-3WF45 |
Description | IC NVSRAM 256KBIT PARALLEL 32DIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 32-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-PDIP | |
Base Product Number |
| Tube: | 515 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,12516 € | 251,88 € |
| Unit Price without VAT: | 8,12516 € |
|---|---|
| Unit Price with VAT: | 9,66894 € |

