
STK12C68-L45I | |
|---|---|
DigiKey Part Number | 2156-STK12C68-L45I-CY-ND |
Manufacturer | |
Manufacturer Product Number | STK12C68-L45I |
Description | IC NVSRAM 64KBIT PARALLEL 28LCC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 45 ns 28-LCC (13.97x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LCC (13.97x8.89) | |
Base Product Number |
| Tube: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.901,42000 € | 1.901,42 € |
| Unit Price without VAT: | 1.901,42000 € |
|---|---|
| Unit Price with VAT: | 2.262,68980 € |

