
STK12C68-C45I | |
|---|---|
DigiKey Part Number | 2156-STK12C68-C45I-CY-ND |
Manufacturer | |
Manufacturer Product Number | STK12C68-C45I |
Description | IC NVSRAM 64KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 45 ns 28-CDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tube | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-CDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Tube: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,07000 € | 759,07 € |
| Unit Price without VAT: | 759,07000 € |
|---|---|
| Unit Price with VAT: | 903,29330 € |

