
STK11C68-SF25 | |
|---|---|
DigiKey Part Number | 2156-STK11C68-SF25-ND |
Manufacturer | Simtek |
Manufacturer Product Number | STK11C68-SF25 |
Description | IC NVSRAM 64KBIT PARALLEL 28SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 25 ns 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Bulk: | 43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,75591 € | 258,63 € |
| Unit Price without VAT: | 11,75591 € |
|---|---|
| Unit Price with VAT: | 13,98953 € |

