
STA400MTEP | |
|---|---|
DigiKey Part Number | 2156-STA400MTEP-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | STA400MTEP |
Description | IC MUX DUAL 2:1 50OHM 20TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 2507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,54923 € | 255,42 € |
| Unit Price without VAT: | 6,54923 € |
|---|---|
| Unit Price with VAT: | 7,79358 € |

