
ST78C36CQ64 | |
|---|---|
DigiKey Part Number | 2156-ST78C36CQ64-ND |
Manufacturer | Sipex |
Manufacturer Product Number | ST78C36CQ64 |
Description | SIPEX PLD |
Customer Reference | |
Detailed Description | UART IC 4 Channel 16 Byte 64-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Counter, Internal Oscillator | |
Number of Channels | 4 | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-QFP | |
Supplier Device Package | 64-PLCC |
| Bulk: | 7009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,43547 € | 258,16 € |
| Unit Price without VAT: | 2,43547 € |
|---|---|
| Unit Price with VAT: | 2,89821 € |

