
ST16C650CJ44 | |
|---|---|
DigiKey Part Number | 2156-ST16C650CJ44-ND |
Manufacturer | Sipex |
Manufacturer Product Number | ST16C650CJ44 |
Description | SIPEX SERIAL I/O CONTROLLER CMOS |
Customer Reference | |
Detailed Description | UART IC Channel 32 Byte 44-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Counter, Internal Oscillator | |
Number of Channels | - | |
FIFO's | 32 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 44-PLCC |
| Bulk: | 6001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,20974 € | 254,12 € |
| Unit Price without VAT: | 2,20974 € |
|---|---|
| Unit Price with VAT: | 2,62959 € |

