
ST16C1450CQ48 | |
|---|---|
DigiKey Part Number | 2156-ST16C1450CQ48-ND |
Manufacturer | Exar |
Manufacturer Product Number | ST16C1450CQ48 |
Description | SERIAL I/O CONTROLLER |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 1 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.97V ~ 5.5V |
Manufacturer Exar | With Auto Flow Control No |
Packaging Bulk | With IrDA Encoder/Decoder No |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 1 Byte | Package / Case 48-TQFP |
Data Rate (Max) 1.5Mbps | Supplier Device Package 48-TQFP (7x7) |
| Bulk: | 819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,86131 € | 255,00 € |
| Unit Price without VAT: | 1,86131 € |
|---|---|
| Unit Price with VAT: | 2,21496 € |

