
SSTV16859GX | |
|---|---|
DigiKey Part Number | 2156-SSTV16859GX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SSTV16859GX |
Description | IC REGTR BUFF 13-26BIT 96-FBGA |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 96-FBGA (13.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 13, 26 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-FBGA (13.5x5.5) | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |

