
SSS4N60BT | |
|---|---|
DigiKey Part Number | 2156-SSS4N60BT-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SSS4N60BT |
Description | TRANS MOSFET N-CH 600V 4A 3PIN(3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tj) 33W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 25 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 2A, 10V |
| Bulk: | 1534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42495 € | 257,52 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

