
SSR1N60BTM | |
|---|---|
DigiKey Part Number | 2156-SSR1N60BTM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SSR1N60BTM |
Description | MOSFET N-CH 600V 900MA DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 900mA (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.7 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 215 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 28W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12Ohm @ 450mA, 10V |
| Bulk: | 26171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.069 | 0,23797 € | 254,39 € |
| Unit Price without VAT: | 0,23797 € |
|---|---|
| Unit Price with VAT: | 0,28318 € |

