
SSP45N20A | |
|---|---|
DigiKey Part Number | 2156-SSP45N20A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SSP45N20A |
Description | 35A, 200V, 0.065OHM, N-CHANNEL M |
Customer Reference | |
Detailed Description | N-Channel 200 V 35A (Tc) 175W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3940 pF @ 25 V |
FET Type | Power Dissipation (Max) 175W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 17.5A, 10V |
| Bulk: | 519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 303 | 0,84812 € | 256,98 € |
| Unit Price without VAT: | 0,84812 € |
|---|---|
| Unit Price with VAT: | 1,00926 € |

