
SSL1750T/N1,518 | |
|---|---|
DigiKey Part Number | 2156-SSL1750T/N1518-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SSL1750T/N1,518 |
Description | IC LED DRIVER OFFL SWITCHER 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Flyback Dimming 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 70V |
Manufacturer NXP Semiconductors | Voltage - Supply (Max) 276V |
Packaging Bulk | Frequency 125kHz |
Part Status Obsolete | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -20°C ~ 150°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,92075 € | 255,46 € |
| Unit Price without VAT: | 1,92075 € |
|---|---|
| Unit Price with VAT: | 2,28569 € |

