
SSL1623PH/N1,112 | |
|---|---|
DigiKey Part Number | 2156-SSL1623PH/N1112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | SSL1623PH/N1,112 |
Description | IC LED DRIVER OFFL 2A 16DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 2A 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 276V |
Manufacturer NXP Semiconductors | Current - Output / Channel 2A |
Packaging Tube | Frequency 10kHz ~ 200kHz |
Part Status Obsolete | Applications Lighting |
Type AC DC Offline Switcher | Operating Temperature -20°C ~ 145°C (TJ) |
Topology Flyback | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-DIP |
Voltage - Supply (Min) 80V |
| Tube: | 996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

