
SSD2007ATF | |
|---|---|
DigiKey Part Number | 2156-SSD2007ATF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SSD2007ATF |
Description | MOSFET 2N-CH 50V 2A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 50V 2A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 300mOhm @ 1.5A, 10V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 4V @ 250µA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 2A | Base Product Number |
| Bulk: | 37587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

