
SS8050CTA | |
|---|---|
DigiKey Part Number | 2156-SS8050CTA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS8050CTA |
Description | TRANS NPN 25V 1.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 1 W Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 42895 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.753 | 0,14630 € | 256,46 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

