
SS12FP | |
|---|---|
DigiKey Part Number | 2156-SS12FP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SS12FP |
Description | DIODE SCHOTTKY 20V 1A SOD123HE |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Bulk: | 1053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.053 | 0,24097 € | 253,74 € |
| Unit Price without VAT: | 0,24097 € |
|---|---|
| Unit Price with VAT: | 0,28675 € |

