
SRC4194IPAG | |
|---|---|
DigiKey Part Number | 2156-SRC4194IPAG-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | SRC4194IPAG |
Description | IC SAMPLE RATE CONVERTER 64-TQFP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 4 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Burr Brown | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 4 | |
Interface | I2S, TDM | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Bulk: | 97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,51333 € | 262,70 € |
| Unit Price without VAT: | 17,51333 € |
|---|---|
| Unit Price with VAT: | 20,84086 € |

