


SPX2954AS-L-3-3 | |
|---|---|
DigiKey Part Number | 2156-SPX2954AS-L-3-3-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX2954AS-L-3-3 |
Description | IC REG LINEAR 3.3V 250MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Bulk | Current - Supply (Max) 14 mA |
Part Status Obsolete | Control Features Current Limit |
Output Configuration | Protection Features Current Limit, Thermal Limit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Bulk: | 1283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

