


SPX2945U-L-3-3 | |
|---|---|
DigiKey Part Number | 2156-SPX2945U-L-3-3-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SPX2945U-L-3-3 |
Description | IC REG LINEAR 3.22V 400MA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 3.22V |
Mfr | Voltage - Output (Max) |
Series | Current - Output |
Packaging Bulk | Current - Supply (Max) 400 mA |
Part Status Obsolete | Control Features Current Limit |
Output Configuration | Protection Features Current Limit, Thermal Limit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-220-3 |
| Bulk: | 10289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

